
EMT52T2R | |
|---|---|
DigiKey Part Number | EMT52T2RTR-ND - Tape & Reel (TR) EMT52T2RCT-ND - Cut Tape (CT) EMT52T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMT52T2R |
Description | TRANS 2PNP DUAL 50V 100MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 300MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMT52T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package EMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BV,115 | Nexperia USA Inc. | 18.651 | 1727-1567-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,08644 € | 43,22 € |
| 1.000 | 0,07663 € | 76,63 € |
| 2.000 | 0,06836 € | 136,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05552 € | 444,16 € |
| 16.000 | 0,05058 € | 809,28 € |
| 24.000 | 0,04806 € | 1.153,44 € |
| 40.000 | 0,04523 € | 1.809,20 € |
| 56.000 | 0,04356 € | 2.439,36 € |
| 80.000 | 0,04193 € | 3.354,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

