
TLR376YG-CTR | |
|---|---|
DigiKey Part Number | 846-TLR376YG-CTR-ND - Tape & Reel (TR) 846-TLR376YG-CTRCT-ND - Cut Tape (CT) 846-TLR376YG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR376YG-CTR |
Description | TLR SERIES, AUTOMOTIVE HIGH PREC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1.7 µV | |
Current - Supply | 645µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,30000 € | 32,50 € |
| 100 | 1,16300 € | 116,30 € |
| 250 | 1,09756 € | 274,39 € |
| 500 | 1,05810 € | 529,05 € |
| 1.000 | 1,02559 € | 1.025,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98547 € | 2.956,41 € |
| 6.000 | 0,96582 € | 5.794,92 € |
| 9.000 | 0,95599 € | 8.603,91 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |


