MFR Recommended
Similar

DA227TL | |
|---|---|
DigiKey Part Number | DA227TLTR-ND - Tape & Reel (TR) DA227TLCT-ND - Cut Tape (CT) DA227TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA227TL |
Description | DIODE ARRAY GP 80V 100MA UMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 100mA Surface Mount SC-82A, SOT-343 |
Datasheet | Datasheet |
EDA/CAD Models | DA227TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | UMD4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14573 € | 437,19 € |
| 6.000 | 0,13342 € | 800,52 € |
| 9.000 | 0,12715 € | 1.144,35 € |
| 15.000 | 0,12010 € | 1.801,50 € |
| 21.000 | 0,11593 € | 2.434,53 € |
| 30.000 | 0,11187 € | 3.356,10 € |
| 75.000 | 0,11012 € | 8.259,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |


