Similar

CDZT2R7.5B | |
|---|---|
DigiKey Part Number | CDZT2R7.5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2R7.5B |
Description | DIODE ZENER 7.5V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07447 € | 595,76 € |
| 16.000 | 0,06825 € | 1.092,00 € |
| 24.000 | 0,06508 € | 1.561,92 € |
| 40.000 | 0,06152 € | 2.460,80 € |
| 56.000 | 0,05941 € | 3.326,96 € |
| 80.000 | 0,05736 € | 4.588,80 € |
| Unit Price without VAT: | 0,07447 € |
|---|---|
| Unit Price with VAT: | 0,08713 € |


