
UFZVTE-1713B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1713BTR-ND - Tape & Reel (TR) 846-UFZVTE-1713BCT-ND - Cut Tape (CT) 846-UFZVTE-1713BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1713B |
Description | DIODE ZENER 13V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2.69% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.69% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,05128 € | 25,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03873 € | 116,19 € |
| 6.000 | 0,03811 € | 228,66 € |
| 9.000 | 0,03795 € | 341,55 € |
| 15.000 | 0,03332 € | 499,80 € |
| 21.000 | 0,03182 € | 668,22 € |
| 30.000 | 0,03036 € | 910,80 € |
| 75.000 | 0,02715 € | 2.036,25 € |
| 150.000 | 0,02517 € | 3.775,50 € |
| 300.000 | 0,02367 € | 7.101,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

