
BZX84B20VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B20VLT116TR-ND - Tape & Reel (TR) 846-BZX84B20VLT116CT-ND - Cut Tape (CT) 846-BZX84B20VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20VLT116 |
Description | DIODE ZENER 20V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,04304 € | 21,52 € |
| 1.000 | 0,04217 € | 42,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03794 € | 113,82 € |
| 6.000 | 0,03393 € | 203,58 € |
| 9.000 | 0,03189 € | 287,01 € |
| 15.000 | 0,02959 € | 443,85 € |
| 21.000 | 0,02823 € | 592,83 € |
| 30.000 | 0,02690 € | 807,00 € |
| 75.000 | 0,02399 € | 1.799,25 € |
| 150.000 | 0,02219 € | 3.328,50 € |
| 300.000 | 0,02068 € | 6.204,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

