
BZX84B18VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B18VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B18VLYT116CT-ND - Cut Tape (CT) 846-BZX84B18VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18VLYT116 |
Description | DIODE ZENER 18V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.22% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.22% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,08526 € | 42,63 € |
| 1.000 | 0,07554 € | 75,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06316 € | 189,48 € |
| 6.000 | 0,05691 € | 341,46 € |
| 9.000 | 0,05372 € | 483,48 € |
| 15.000 | 0,05013 € | 751,95 € |
| 21.000 | 0,04801 € | 1.008,21 € |
| 30.000 | 0,04594 € | 1.378,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |


