
BU9829GUL-WE2 | |
|---|---|
DigiKey Part Number | BU9829GUL-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9829GUL-WE2 |
Description | IC EEPROM 16KBIT SPI 9VCSP50L1 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 9-VCSP50L1 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VCSP50L1 (1.6x1.6) | |
Base Product Number |

