
BU7461SG-TR | |
|---|---|
DigiKey Part Number | 846-BU7461SG-TR-ND - Tape & Reel (TR) 846-BU7461SG-CT-ND - Cut Tape (CT) 846-BU7461SG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7461SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 150µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38210 € | 38,21 € |
| 250 | 0,35644 € | 89,11 € |
| 500 | 0,34102 € | 170,51 € |
| 1.000 | 0,32828 € | 328,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32983 € | 989,49 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

