Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7411SG-TR

DigiKey Part Number
BU7411SGTR-ND - Tape & Reel (TR)
BU7411SGCT-ND - Cut Tape (CT)
BU7411SGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7411SG-TR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU7411SG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.0024V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
350nA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,45600 €4,56 €
250,40960 €10,24 €
1000,35880 €35,88 €
2500,33456 €83,64 €
5000,31994 €159,97 €
1.0000,30791 €307,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29305 €879,15 €
6.0000,28578 €1.714,68 €
9.0000,28214 €2.539,26 €
15.0000,27810 €4.171,50 €
21.0000,27574 €5.790,54 €
30.0000,27347 €8.204,10 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,74880 €