BU7266SFV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,36424 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16177 €
Datasheet

Similar


Texas Instruments
In Stock: 18.964
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41953 €
Datasheet

Similar


Texas Instruments
In Stock: 27.014
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18668 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18668 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.294
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.695
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 312
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 430
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.789
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.781
Unit Price: 1,55000 €
Datasheet

Similar


onsemi
In Stock: 1.104
Unit Price: 0,75000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7266SFV-E2

DigiKey Part Number
846-BU7266SFV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7266SFV-E2
Description
IC CMOS 2 CIRCUIT 8SSOPB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU7266SFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0024V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
700nA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35476 €886,90 €
5.0000,34585 €1.729,25 €
7.5000,34139 €2.560,43 €
12.5000,33645 €4.205,62 €
17.5000,33357 €5.837,47 €
25.0000,33079 €8.269,75 €
Manufacturers Standard Package
Unit Price without VAT:0,35476 €
Unit Price with VAT:0,41507 €