
BU5265SHFV-TR | |
|---|---|
DigiKey Part Number | BU5265SHFV-TRTR-ND - Tape & Reel (TR) BU5265SHFV-TRCT-ND - Cut Tape (CT) BU5265SHFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5265SHFV-TR |
Description | IC COMPARATOR 1 CMOS 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5265SHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 6mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 45µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 500ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-665 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43310 € | 43,31 € |
| 250 | 0,40460 € | 101,15 € |
| 500 | 0,38746 € | 193,73 € |
| 1.000 | 0,37333 € | 373,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35588 € | 1.067,64 € |
| 6.000 | 0,34735 € | 2.084,10 € |
| 9.000 | 0,34307 € | 3.087,63 € |
| 15.000 | 0,33834 € | 5.075,10 € |
| 21.000 | 0,33557 € | 7.046,97 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

