


BU27TD3WG-TR | |
|---|---|
DigiKey Part Number | BU27TD3WGTR-ND - Tape & Reel (TR) BU27TD3WGCT-ND - Cut Tape (CT) BU27TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU27TD3WG-TR |
Description | IC REG LINEAR 2.7V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU27TD3WG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14960 € | 3,74 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11836 € | 29,59 € |
| 500 | 0,11228 € | 56,14 € |
| 1.000 | 0,10727 € | 107,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10108 € | 303,24 € |
| 6.000 | 0,09806 € | 588,36 € |
| 9.000 | 0,09654 € | 868,86 € |
| 15.000 | 0,09486 € | 1.422,90 € |
| 21.000 | 0,09388 € | 1.971,48 € |
| 30.000 | 0,09294 € | 2.788,20 € |
| 75.000 | 0,09091 € | 6.818,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

