Linear Voltage Regulator IC Positive Fixed 1 Output 360mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 360mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU18UB3WG-TR

DigiKey Part Number
BU18UB3WGTR-ND - Tape & Reel (TR)
BU18UB3WGCT-ND - Cut Tape (CT)
BU18UB3WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU18UB3WG-TR
Description
IC REG LINEAR 1.8V 360MA 5-SSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 360mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU18UB3WG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19100 €1,91 €
250,17000 €4,25 €
1000,14630 €14,63 €
2500,13500 €33,75 €
5000,12822 €64,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11570 €347,10 €
6.0000,11232 €673,92 €
9.0000,11062 €995,58 €
15.0000,10874 €1.631,10 €
21.0000,10765 €2.260,65 €
30.0000,10659 €3.197,70 €
75.0000,10432 €7.824,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €