
BR24S64FVM-WTR | |
|---|---|
DigiKey Part Number | 846-BR24S64FVM-WTR-ND - Tape & Reel (TR) 846-BR24S64FVM-WTRCT-ND - Cut Tape (CT) 846-BR24S64FVM-WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24S64FVM-WTR |
Description | IC EEPROM 64KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24S64FVM-WTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,85360 € | 21,34 € |
| 50 | 0,83520 € | 41,76 € |
| 100 | 0,81670 € | 81,67 € |
| 250 | 0,79204 € | 198,01 € |
| 500 | 0,77334 € | 386,67 € |
| 1.000 | 0,75471 € | 754,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72549 € | 2.176,47 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

