
BR24L08FVM-WTR | |
|---|---|
DigiKey Part Number | BR24L08FVM-WTR-ND - Tape & Reel (TR) BR24L08FVM-WCT-ND - Cut Tape (CT) BR24L08FVM-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L08FVM-WTR |
Description | IC EEPROM 8KBIT I2C 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L08FVM-WTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVM-3AGTTR | Rohm Semiconductor | 8.385 | BR24G08FVM-3AGTCT-ND | 0,20000 € | Similar |
| BR24G08FVM-3GTTR | Rohm Semiconductor | 807 | BR24G08FVM-3GTCT-ND | 0,26000 € | Similar |
| BR24T08FVM-WTR | Rohm Semiconductor | 2.615 | 846-BR24T08FVM-WCT-ND | 0,29000 € | Similar |
| 24AA08-I/MS | Microchip Technology | 0 | 24AA08-I/MS-ND | 0,35339 € | Similar |
| 24AA08T-I/MS | Microchip Technology | 3.640 | 24AA08T-I/MSCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,42460 € | 21,23 € |
| 100 | 0,41540 € | 41,54 € |
| 250 | 0,40312 € | 100,78 € |
| 500 | 0,39380 € | 196,90 € |
| 1.000 | 0,38444 € | 384,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36974 € | 1.109,22 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

