
BR24H128F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H128F-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H128F-5ACE2CT-ND - Cut Tape (CT) 846-BR24H128F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H128F-5ACE2 |
Description | IC EEPROM 128KBIT I2C 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,81800 € | 20,45 € |
| 50 | 0,80020 € | 40,01 € |
| 100 | 0,78240 € | 78,24 € |
| 250 | 0,75880 € | 189,70 € |
| 500 | 0,74094 € | 370,47 € |
| 1.000 | 0,72313 € | 723,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69977 € | 1.749,42 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

