
BR24H32FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H32FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H32FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H32FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H32FJ-5ACE2 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,62760 € | 15,69 € |
| 50 | 0,61420 € | 30,71 € |
| 100 | 0,60060 € | 60,06 € |
| 250 | 0,58268 € | 145,67 € |
| 500 | 0,56912 € | 284,56 € |
| 1.000 | 0,55555 € | 555,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53773 € | 1.344,33 € |
| 5.000 | 0,52439 € | 2.621,95 € |
| 7.500 | 0,51667 € | 3.875,02 € |
| 12.500 | 0,50704 € | 6.338,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

