
BR24H04FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H04FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H04FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H04FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H04FJ-5ACE2 |
Description | IC EEPROM 512KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-SOP-J |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,48300 € | 48,30 € |
| 250 | 0,46872 € | 117,18 € |
| 500 | 0,45790 € | 228,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34626 € | 865,65 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

