
BR24G32FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G32FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G32FJ-3GTE2CT-ND - Cut Tape (CT) BR24G32FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FJ-3GTE2 |
Description | IC EEPROM 32KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FJ-3GTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FJ-5E2 | Rohm Semiconductor | 2.169 | 846-BR24G32FJ-5E2CT-ND | 0,39000 € | MFR Recommended |
| BR24T32FJ-WE2 | Rohm Semiconductor | 4.985 | BR24T32FJ-WE2CT-ND | 0,38000 € | Similar |
| 24AA32A-I/SM | Microchip Technology | 877 | 24AA32A-I/SM-ND | 0,41000 € | Similar |
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | 0,42000 € | Similar |
| 24AA32AT-I/SM | Microchip Technology | 0 | 24AA32AT-I/SM-ND | 0,44501 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,31160 € | 7,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26800 € | 670,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

