
BR24G128FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | BR24G128FJ-3AGTE2TR-ND - Tape & Reel (TR) BR24G128FJ-3AGTE2CT-ND - Cut Tape (CT) BR24G128FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FJ-3AGTE2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128FJ-3AGTE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FJ-5E2 | Rohm Semiconductor | 4.561 | 846-BR24G128FJ-5E2CT-ND | 0,56000 € | MFR Recommended |
| BR24T128FJ-WE2 | Rohm Semiconductor | 2.318 | BR24T128FJ-WE2CT-ND | 0,48000 € | Similar |
| 24AA128T-I/SN | Microchip Technology | 2.907 | 24AA128T-I/SNCT-ND | 0,69000 € | Similar |
| 24FC128-I/SM | Microchip Technology | 400 | 24FC128-I/SM-ND | 0,54000 € | Similar |
| 24FC128-I/SN | Microchip Technology | 876 | 24FC128-I/SN-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,50840 € | 50,84 € |
| 250 | 0,49340 € | 123,35 € |
| 500 | 0,48194 € | 240,97 € |
| 1.000 | 0,47052 € | 470,52 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

