
BD9E300EFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD9E300EFJ-LBH2TR-ND - Tape & Reel (TR) BD9E300EFJ-LBH2CT-ND - Cut Tape (CT) BD9E300EFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E300EFJ-LBH2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E300EFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,57920 € | 64,48 € |
| 100 | 2,33330 € | 233,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,21596 € | 553,99 € |
| 500 | 2,14520 € | 1.072,60 € |
| 750 | 2,10976 € | 1.582,32 € |
| 1.250 | 2,07051 € | 2.588,14 € |
| 1.750 | 2,04757 € | 3.583,25 € |
| 2.500 | 2,02550 € | 5.063,75 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,32900 € |

