5A Gate Driver Magnetic Coupling 1 Channel 20-SSOP-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM60210FV-CE2

DigiKey Part Number
BM60210FV-CE2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM60210FV-CE2
Description
DIGITAL ISO 1CH GATE DVR 20SSOP
Customer Reference
Detailed Description
5A Gate Driver Magnetic Coupling 1 Channel 20-SSOP-BW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
3A, 3A
Current - Peak Output
5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.240", 6.10mm Width)
Supplier Device Package
20-SSOP-BW
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.