
C70210M0083254 | |
|---|---|
DigiKey Part Number | 889-2286-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C70210M0083254 |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | C70210M0083254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock, Switch | |
Height Above Board | 0.130" (3.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,23200 € | 32,32 € |
| 25 | 3,02880 € | 75,72 € |
| 50 | 2,88400 € | 144,20 € |
| 100 | 2,74630 € | 274,63 € |
| 250 | 2,57432 € | 643,58 € |
| 800 | 2,37155 € | 1.897,24 € |
| 1.600 | 2,25845 € | 3.613,52 € |
| 3.200 | 2,15078 € | 6.882,50 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,44600 € |

