Converter Offline Flyback Topology 120kHz 7-SOP-JS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1Q021AFJ-LBE2

DigiKey Part Number
846-BM1Q021AFJ-LBE2TR-ND - Tape & Reel (TR)
846-BM1Q021AFJ-LBE2CT-ND - Cut Tape (CT)
846-BM1Q021AFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1Q021AFJ-LBE2
Description
QUASI-RESONANT DC/DC CONVERTERS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz 7-SOP-JS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
-
Frequency - Switching
120kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOP-JS
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93700 €9,37 €
250,85040 €21,26 €
1000,75480 €75,48 €
2500,70932 €177,33 €
5000,68188 €340,94 €
1.0000,65931 €659,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63547 €1.588,67 €
5.0000,62111 €3.105,55 €
7.5000,61391 €4.604,32 €
12.5000,60594 €7.574,25 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €