
BM1C001F-GE2 | |
|---|---|
DigiKey Part Number | 846-BM1C001F-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM1C001F-GE2 |
Description | IC OFFLINE SWITCH FLYBACK 18SOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 400kHz 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM1C001F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | Up to 400kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86656 € | 1.733,12 € |
| 4.000 | 0,84698 € | 3.387,92 € |
| 6.000 | 0,83717 € | 5.023,02 € |
| 10.000 | 0,82629 € | 8.262,90 € |
| Unit Price without VAT: | 0,86656 € |
|---|---|
| Unit Price with VAT: | 1,01388 € |

