
BD9G201EFJ-ME2 | |
|---|---|
DigiKey Part Number | BD9G201EFJ-ME2TR-ND - Tape & Reel (TR) BD9G201EFJ-ME2CT-ND - Cut Tape (CT) BD9G201EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G201EFJ-ME2 |
Description | IC REG BUCK ADJ 1.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G201UEFJ-ME2 | Rohm Semiconductor | 2.090 | 846-BD9G201UEFJ-ME2CT-ND | 1,97000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91100 € | 29,11 € |
| 25 | 2,67960 € | 66,99 € |
| 100 | 2,42450 € | 242,45 € |
| 250 | 2,30300 € | 575,75 € |
| 500 | 2,30030 € | 1.150,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10579 € | 5.264,47 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |


