


BD9E300UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9E300UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9E300UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD9E300UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E300UEFJ-LBE2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 25.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9E300EFJ-LBE2 | Rohm Semiconductor | 166 | BD9E300EFJ-LBE2CT-ND | 3,84000 € | Parametric Equivalent |
| BD9E300EFJ-LBH2 | Rohm Semiconductor | 155 | BD9E300EFJ-LBH2CT-ND | 3,65000 € | Parametric Equivalent |
| BD9E300UEFJ-LBH2 | Rohm Semiconductor | 250 | 846-BD9E300UEFJ-LBH2CT-ND | 4,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,55040 € | 38,76 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,31520 € | 328,80 € |
| 500 | 1,26942 € | 634,71 € |
| 1.000 | 1,23173 € | 1.231,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19194 € | 2.979,85 € |
| 5.000 | 1,16797 € | 5.839,85 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,66760 € |

