
BD9300F-E2 | |
|---|---|
DigiKey Part Number | BD9300F-E2TR-ND - Tape & Reel (TR) BD9300F-E2CT-ND - Cut Tape (CT) BD9300F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9300F-E2 |
Description | IC REG CTRLR BUCK/BOOST 14-SOP |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9300F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 35V | |
Frequency - Switching | 20kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,71360 € | 42,84 € |
| 100 | 1,54000 € | 154,00 € |
| 250 | 1,45708 € | 364,27 € |
| 500 | 1,40710 € | 703,55 € |
| 1.000 | 1,36599 € | 1.365,99 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

