
RS1G180MNTB | |
|---|---|
DigiKey Part Number | 846-RS1G180MNTR-ND - Tape & Reel (TR) 846-RS1G180MNCT-ND - Cut Tape (CT) 846-RS1G180MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G180MNTB |
Description | MOSFET N-CH 40V 18A/80A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 80A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1293 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,79730 € | 79,73 € |
| 500 | 0,63502 € | 317,51 € |
| 1.000 | 0,58285 € | 582,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52641 € | 1.316,03 € |
| 5.000 | 0,49485 € | 2.474,25 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |

