
BD9006HFP-TR | |
|---|---|
DigiKey Part Number | 846-BD9006HFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9006HFP-TR |
Description | IC REG BUCK ADJ 2A HRP7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A HRP-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | BD9006HFP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21642 € | 4.432,84 € |
| Unit Price without VAT: | 2,21642 € |
|---|---|
| Unit Price with VAT: | 2,59321 € |

