
BM1Q011FJ-E2 | |
|---|---|
DigiKey Part Number | BM1Q011FJ-E2TR-ND - Tape & Reel (TR) BM1Q011FJ-E2CT-ND - Cut Tape (CT) BM1Q011FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Q011FJ-E2 |
Description | QUASI-RESONANT CONTROL TYPE DC/D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 7-SOP-JS |
Datasheet | Datasheet |
EDA/CAD Models | BM1Q011FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 600V | |
Topology | Flyback | |
Voltage - Start Up | 8.7 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOP-JS | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31068 € | 77,67 € |
| 500 | 0,29694 € | 148,47 € |
| 1.000 | 0,28564 € | 285,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27370 € | 684,25 € |
| 5.000 | 0,26651 € | 1.332,55 € |
| 7.500 | 0,26291 € | 1.971,82 € |
| 12.500 | 0,25892 € | 3.236,50 € |
| 17.500 | 0,25659 € | 4.490,32 € |
| 25.000 | 0,25434 € | 6.358,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


