
BD7LS34G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS34G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS34G-CTLCT-ND - Cut Tape (CT) 846-BD7LS34G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS34G-CTL |
Description | IC BUFF 1.65V 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package 5-SSOP |
Current - Output High, Low 32mA, 32mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21200 € | 5,30 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,17000 € | 42,50 € |
| 500 | 0,16172 € | 80,86 € |
| 1.000 | 0,15495 € | 154,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14656 € | 439,68 € |
| 6.000 | 0,14246 € | 854,76 € |
| 9.000 | 0,14040 € | 1.263,60 € |
| 15.000 | 0,13812 € | 2.071,80 € |
| 21.000 | 0,13679 € | 2.872,59 € |
| 30.000 | 0,13551 € | 4.065,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

