Converter Offline Flyback Topology 65kHz 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7679G-GTR

DigiKey Part Number
BD7679G-GTRTR-ND - Tape & Reel (TR)
BD7679G-GTRCT-ND - Cut Tape (CT)
BD7679G-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7679G-GTR
Description
IC OFFLINE SWITCH FLYBACK 6SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 6-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD7679G-GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 26V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
SOT-23-6
Supplier Device Package
6-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48700 €4,87 €
250,43800 €10,95 €
1000,38410 €38,41 €
2500,35836 €89,59 €
5000,34288 €171,44 €
1.0000,33013 €330,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31439 €943,17 €
6.0000,30669 €1.840,14 €
9.0000,30283 €2.725,47 €
15.0000,29855 €4.478,25 €
21.0000,29605 €6.217,05 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €