


BD63888MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63888MUV-E2TR-ND - Tape & Reel (TR) 846-BD63888MUV-E2CT-ND - Cut Tape (CT) 846-BD63888MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63888MUV-E2 |
Description | BD63888MUV IS A BIPOLAR LOW-CONS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel VQFN036V6060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | Camera, Printer | |
Current - Output | 1.2A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | VQFN036V6060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,25840 € | 31,46 € |
| 100 | 1,12460 € | 112,46 € |
| 250 | 1,06088 € | 265,22 € |
| 500 | 1,02250 € | 511,25 € |
| 1.000 | 0,99091 € | 990,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96490 € | 1.929,80 € |
| 4.000 | 0,94349 € | 3.773,96 € |
| 6.000 | 0,93277 € | 5.596,62 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

