


BD57015GWL-E2 | |
|---|---|
DigiKey Part Number | BD57015GWL-E2TR-ND - Tape & Reel (TR) BD57015GWL-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD57015GWL-E2 |
Description | IC WIRELESS PWR REC UCSP50L4C |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC UCSP50L4C |
Datasheet | Datasheet |
EDA/CAD Models | BD57015GWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 44mA, 27mA | |
Voltage - Supply | 0V ~ 17.4V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-UFBGA, WLCSP | |
Supplier Device Package | UCSP50L4C | |
Base Product Number |



