
BD53E27G-MTR | |
|---|---|
DigiKey Part Number | 846-BD53E27G-MTR-ND - Tape & Reel (TR) 846-BD53E27G-MCT-ND - Cut Tape (CT) 846-BD53E27G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E27G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29100 € | 29,10 € |
| 250 | 0,27068 € | 67,67 € |
| 500 | 0,25846 € | 129,23 € |
| 1.000 | 0,24839 € | 248,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23596 € | 707,88 € |
| 6.000 | 0,22987 € | 1.379,22 € |
| 9.000 | 0,22682 € | 2.041,38 € |
| 15.000 | 0,22344 € | 3.351,60 € |
| 21.000 | 0,22147 € | 4.650,87 € |
| 30.000 | 0,21957 € | 6.587,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

