
BD5345FVE-TR | |
|---|---|
DigiKey Part Number | BD5345FVETR-ND - Tape & Reel (TR) BD5345FVECT-ND - Cut Tape (CT) BD5345FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5345FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5345FVE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18956 € | 568,68 € |
| 6.000 | 0,18448 € | 1.106,88 € |
| 9.000 | 0,18194 € | 1.637,46 € |
| 15.000 | 0,17912 € | 2.686,80 € |
| 21.000 | 0,17747 € | 3.726,87 € |
| 30.000 | 0,17589 € | 5.276,70 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


