
BD4827G-TR | |
|---|---|
DigiKey Part Number | BD4827GTR-ND - Tape & Reel (TR) BD4827GCT-ND - Cut Tape (CT) BD4827GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4827G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD4827G-TR Models |
Category | Voltage - Threshold 2.7V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5227G-1TR | Rohm Semiconductor | 3 | 846-BD5227G-1TRCT-ND | 0,26000 € | Similar |
| BD48E27G-MTR | Rohm Semiconductor | 2.591 | BD48E27G-MCT-ND | 0,50000 € | Parametric Equivalent |
| BD48E27G-TR | Rohm Semiconductor | 263 | BD48E27G-CT-ND | 0,32000 € | Parametric Equivalent |
| BD5227G-2MTR | Rohm Semiconductor | 2.968 | BD5227G-2MCT-ND | 0,38000 € | Parametric Equivalent |
| BD5227G-TR | Rohm Semiconductor | 2.200 | BD5227GCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,15416 € | 38,54 € |
| 500 | 0,14654 € | 73,27 € |
| 1.000 | 0,14026 € | 140,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12864 € | 385,92 € |
| 6.000 | 0,12817 € | 769,02 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |




