
BD46421G-TR | |
|---|---|
DigiKey Part Number | 846-BD46421G-TR-ND - Tape & Reel (TR) 846-BD46421G-CT-ND - Cut Tape (CT) 846-BD46421G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46421G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28414 € | 142,07 € |
| 1.000 | 0,27324 € | 273,24 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

