Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD33HC0VEFJ-ME2

DigiKey Part Number
846-BD33HC0VEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD33HC0VEFJ-ME2CT-ND - Cut Tape (CT)
846-BD33HC0VEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD33HC0VEFJ-ME2
Description
IC REG LINEAR 3.3V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
8V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
1.2V @ 1A
Supplier Device Package
8-HTSOP-J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67100 €6,71 €
250,60600 €15,15 €
1000,53470 €53,47 €
2500,50056 €125,14 €
5000,48002 €240,01 €
1.0000,46310 €463,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,47118 €1.177,95 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €