BD1HC500HFN-CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD1HC500HFN-CTR
IPD Automotive Switches with Nick Ikuta

BD1HC500HFN-CTR

DigiKey Part Number
BD1HC500HFN-CTR-ND - Tape & Reel (TR)
BD1HC500HFN-CCT-ND - Cut Tape (CT)
BD1HC500HFN-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD1HC500HFN-CTR
Description
IC PWR SWITCH P-CHAN 1:1 8HSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-HSON
Datasheet
 Datasheet
EDA/CAD Models
BD1HC500HFN-CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
500mOhm
Input Type
CMOS
Features
-
Fault Protection
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HSON
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.432
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,71800 €7,18 €
250,64880 €16,22 €
1000,57310 €57,31 €
2500,53696 €134,24 €
5000,51522 €257,61 €
1.0000,49732 €497,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,47520 €1.425,60 €
6.0000,46438 €2.786,28 €
9.0000,45897 €4.130,73 €
15.0000,45296 €6.794,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €