Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD10IA5MEFJ-ME2

DigiKey Part Number
846-BD10IA5MEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD10IA5MEFJ-ME2CT-ND - Cut Tape (CT)
846-BD10IA5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD10IA5MEFJ-ME2
Description
IC REG LINEAR 1V 500MA 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD10IA5MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 500mA
Current - Output
Current - Quiescent (Iq)
700 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57200 €5,72 €
250,51560 €12,89 €
1000,45370 €45,37 €
2500,42412 €106,03 €
5000,40630 €203,15 €
1.0000,39163 €391,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31808 €795,20 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,93600 €