


BD00IA5MHFV-MTR | |
|---|---|
DigiKey Part Number | 846-BD00IA5MHFV-MTR-ND - Tape & Reel (TR) 846-BD00IA5MHFV-MCT-ND - Cut Tape (CT) 846-BD00IA5MHFV-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IA5MHFV-MTR |
Description | IC REG LIN POS ADJ 500MA 6-HVSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD00IA5MHFV-MTR Models |
Category | Current - Quiescent (Iq) 700 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-HVSOF |
Voltage - Output (Max) | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| 250 | 0,47936 € | 119,84 € |
| 500 | 0,45952 € | 229,76 € |
| 1.000 | 0,44732 € | 447,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42307 € | 1.269,21 € |
| 6.000 | 0,41320 € | 2.479,20 € |
| 9.000 | 0,40827 € | 3.674,43 € |
| 15.000 | 0,40279 € | 6.041,85 € |
| 21.000 | 0,39960 € | 8.391,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |


