Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848BHZGT116

DigiKey Part Number
BC848BHZGT116TR-ND - Tape & Reel (TR)
BC848BHZGT116CT-ND - Cut Tape (CT)
BC848BHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848BHZGT116
Description
TRANS NPN 30V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
BC848BHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
1000,05400 €5,40 €
5000,03926 €19,63 €
1.0000,03444 €34,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02830 €84,90 €
6.0000,02519 €151,14 €
9.0000,02360 €212,40 €
15.0000,02182 €327,30 €
21.0000,02076 €435,96 €
30.0000,01973 €591,90 €
75.0000,01747 €1.310,25 €
150.0000,01607 €2.410,50 €
300.0000,01489 €4.467,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €