Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1LYT116

DigiKey Part Number
846-BZX84B5V1LYT116TR-ND - Tape & Reel (TR)
846-BZX84B5V1LYT116CT-ND - Cut Tape (CT)
846-BZX84B5V1LYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1LYT116
Description
DIODE ZENER 5.1V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±1.96% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17000 €1,70 €
1000,10680 €10,68 €
5000,07896 €39,48 €
1.0000,06995 €69,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05848 €175,44 €
6.0000,05269 €316,14 €
9.0000,04974 €447,66 €
15.0000,04642 €696,30 €
21.0000,04445 €933,45 €
30.0000,04254 €1.276,20 €
75.0000,03834 €2.875,50 €
150.0000,03575 €5.362,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €