
BA4580YFVM-MGTR | |
|---|---|
DigiKey Part Number | BA4580YFVM-MGTR-ND - Tape & Reel (TR) BA4580YFVM-MGCT-ND - Cut Tape (CT) BA4580YFVM-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580YFVM-MGTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4580YFVM-MGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19291 € | 578,73 € |
| 6.000 | 0,18775 € | 1.126,50 € |
| 9.000 | 0,18517 € | 1.666,53 € |
| 15.000 | 0,18231 € | 2.734,65 € |
| 21.000 | 0,18064 € | 3.793,44 € |
| 30.000 | 0,17903 € | 5.370,90 € |
| Unit Price without VAT: | 0,19291 € |
|---|---|
| Unit Price with VAT: | 0,22570 € |

