
BA3121N | |
|---|---|
DigiKey Part Number | BA3121N-ND |
Manufacturer | |
Manufacturer Product Number | BA3121N |
Description | IC AMP CLASS AB STEREO 8SIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | BA3121N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4V ~ 18V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Supplier Device Package | 8-SIP | |
Package / Case | 8-SIP | |
Base Product Number |

