
2SD2444KT146R | |
|---|---|
DigiKey Part Number | 2SD2444KT146RTR-ND - Tape & Reel (TR) 2SD2444KT146RCT-ND - Cut Tape (CT) 2SD2444KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2444KT146R |
Description | TRANS NPN 15V 1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 1 A 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2444KT146R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 20mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN23015CFHTA | Diodes Incorporated | 3.168 | ZXTN23015CFHCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45700 € | 4,57 € |
| 100 | 0,29570 € | 29,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16507 € | 495,21 € |
| 6.000 | 0,15837 € | 950,22 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

