
2SCR542PT100 | |
|---|---|
DigiKey Part Number | 2SCR542PT100TR-ND - Tape & Reel (TR) 2SCR542PT100CT-ND - Cut Tape (CT) 2SCR542PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR542PT100 |
Description | TRANS NPN 30V 5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 250MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43170 € | 43,17 € |
| 500 | 0,33462 € | 167,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30336 € | 303,36 € |
| 2.000 | 0,27706 € | 554,12 € |
| 3.000 | 0,26366 € | 790,98 € |
| 5.000 | 0,24859 € | 1.242,95 € |
| 7.000 | 0,23967 € | 1.677,69 € |
| 10.000 | 0,23100 € | 2.310,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


